


CC0201KRX5R7BB223 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R7BB223TR-ND - Tape & Reel (TR) 13-CC0201KRX5R7BB223CT-ND - Cut Tape (CT) 13-CC0201KRX5R7BB223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R7BB223 |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R7BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03700 | € 0,37 |
| 50 | € 0,02560 | € 1,28 |
| 100 | € 0,02200 | € 2,20 |
| 500 | € 0,01592 | € 7,96 |
| 1 000 | € 0,01406 | € 14,06 |
| 2 500 | € 0,01210 | € 30,25 |
| 5 000 | € 0,01091 | € 54,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00901 | € 135,15 |
| 30 000 | € 0,00833 | € 249,90 |
| 45 000 | € 0,00799 | € 359,55 |
| 75 000 | € 0,00762 | € 571,50 |
| 105 000 | € 0,00740 | € 777,00 |
| 150 000 | € 0,00719 | € 1 078,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

