


CC0201JRX7R7BB102 | |
|---|---|
DigiKey Part Number | 13-CC0201JRX7R7BB102TR-ND - Tape & Reel (TR) 13-CC0201JRX7R7BB102CT-ND - Cut Tape (CT) 13-CC0201JRX7R7BB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRX7R7BB102 |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRX7R7BB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02300 | € 0,23 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01300 | € 1,30 |
| 500 | € 0,00914 | € 4,57 |
| 1 000 | € 0,00797 | € 7,97 |
| 2 500 | € 0,00674 | € 16,85 |
| 5 000 | € 0,00601 | € 30,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00486 | € 72,90 |
| 30 000 | € 0,00444 | € 133,20 |
| 45 000 | € 0,00423 | € 190,35 |
| 75 000 | € 0,00399 | € 299,25 |
| 105 000 | € 0,00386 | € 405,30 |
| 150 000 | € 0,00373 | € 559,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

