
CC0201JRNPO8BN220 | |
|---|---|
DigiKey Part Number | 311-1388-2-ND - Tape & Reel (TR) 311-1388-1-ND - Cut Tape (CT) 311-1388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO8BN220 |
Description | CAP CER 22PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO8BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01500 | € 0,15 |
| 50 | € 0,01020 | € 0,51 |
| 100 | € 0,00860 | € 0,86 |
| 500 | € 0,00590 | € 2,95 |
| 1 000 | € 0,00510 | € 5,10 |
| 2 500 | € 0,00426 | € 10,65 |
| 5 000 | € 0,00376 | € 18,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,00299 | € 44,85 |
| 30 000 | € 0,00270 | € 81,00 |
| 45 000 | € 0,00256 | € 115,20 |
| 75 000 | € 0,00240 | € 180,00 |
| 105 000 | € 0,00230 | € 241,50 |
| 150 000 | € 0,00221 | € 331,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

