
CC0201FRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CC0201FRNPO9BN120TR-ND - Tape & Reel (TR) 13-CC0201FRNPO9BN120CT-ND - Cut Tape (CT) 13-CC0201FRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201FRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201FRNPO9BN120 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±1% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04900 | € 0,49 |
| 50 | € 0,03400 | € 1,70 |
| 100 | € 0,02920 | € 2,92 |
| 500 | € 0,02148 | € 10,74 |
| 1 000 | € 0,01908 | € 19,08 |
| 2 500 | € 0,01657 | € 41,43 |
| 5 000 | € 0,01505 | € 75,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,01256 | € 188,40 |
| 30 000 | € 0,01169 | € 350,70 |
| 45 000 | € 0,01125 | € 506,25 |
| 75 000 | € 0,01077 | € 807,75 |
| 105 000 | € 0,01049 | € 1 101,45 |
| 150 000 | € 0,01022 | € 1 533,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

