1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201BRNPO8BN1R0

DigiKey Part Number
311-3288-2-ND - Tape & Reel (TR)
311-3288-1-ND - Cut Tape (CT)
311-3288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201BRNPO8BN1R0
Description
CAP CER 1PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201BRNPO8BN1R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26 167
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02900€ 0,29
50€ 0,01940€ 0,97
100€ 0,01660€ 1,66
500€ 0,01184€ 5,92
1 000€ 0,01038€ 10,38
2 500€ 0,00885€ 22,12
5 000€ 0,00793€ 39,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,00647€ 97,05
30 000€ 0,00595€ 178,50
45 000€ 0,00568€ 255,60
75 000€ 0,00539€ 404,25
105 000€ 0,00522€ 548,10
150 000€ 0,00506€ 759,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760