Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0100CRNPO7BN8R0 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN8R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN8R0 |
Description | CAP CER 8PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN8R0 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0101YA8R0CAT2A | KYOCERA AVX | 0 | 478-0101YA8R0CAT2ATR-ND | € 0,01015 | Parametric Equivalent |
| C0402C0G1C080C | TDK | 17 323 | 445-5469-1-ND | € 0,08000 | Parametric Equivalent |
| KGU02ACG1C8R0CH | KYOCERA AVX | 9 650 | 478-KGU02ACG1C8R0CHCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01448 | € 289,60 |
| Unit Price without VAT: | € 0,01448 |
|---|---|
| Unit Price with VAT: | € 0,01767 |




