
CC0100BRNPO7BNR75 | |
|---|---|
DigiKey Part Number | 13-CC0100BRNPO7BNR75TR-ND - Tape & Reel (TR) 13-CC0100BRNPO7BNR75CT-ND - Cut Tape (CT) 13-CC0100BRNPO7BNR75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100BRNPO7BNR75 |
Description | CAP CER 0.75PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100BRNPO7BNR75 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08600 | € 0,86 |
| 50 | € 0,06080 | € 3,04 |
| 100 | € 0,05310 | € 5,31 |
| 500 | € 0,04014 | € 20,07 |
| 1 000 | € 0,03618 | € 36,18 |
| 2 500 | € 0,03199 | € 79,97 |
| 5 000 | € 0,02947 | € 147,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,02447 | € 489,40 |
| 40 000 | € 0,02313 | € 925,20 |
| 60 000 | € 0,02246 | € 1 347,60 |
| 100 000 | € 0,02172 | € 2 172,00 |
| 140 000 | € 0,02129 | € 2 980,60 |
| 200 000 | € 0,02087 | € 4 174,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

