25V Off-State Ipp TVS Thyristor DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0300TB

DigiKey Part Number
13-B0300TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B0300TB
Description
THYRISTOR 25V 75A DO-214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
25V Off-State Ipp TVS Thyristor DO-214AC, SMA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
75 A
Manufacturer
YAGEO
Current - Hold (Ih)
10 mA
Packaging
Tape & Reel (TR)
Number of Elements
1
Part Status
Active
Capacitance
50pF
Voltage - Breakover
40V
Mounting Type
Surface Mount
Voltage - Off State
25V
Package / Case
DO-214AC, SMA
Voltage - On State
4 V
Supplier Device Package
DO-214AC (SMA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€ 0,07641€ 1 528,20
Unit Price without VAT:€ 0,07641
Unit Price with VAT:€ 0,09322