AT1206DRE0762KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: € 0,10358
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,05242
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,02509
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,10708
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,10751
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,06291
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03187
Datasheet
62 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT1206DRE0762KL

DigiKey Part Number
AT1206DRE0762KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT1206DRE0762KL
Description
RES SMD 62K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
62 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT1206DRE0762KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRE0762KLYAGEO0RT1206BRE0762KL-ND€ 0,10358Similar
RT1206CRE0762KLYAGEO0RT1206CRE0762KL-ND€ 0,05242Similar
RT1206DRE0762KLYAGEO0RT1206DRE0762KL-ND€ 0,02509Similar
AT1206BRD0762KLYAGEO013-AT1206BRD0762KLTR-ND€ 0,10708Parametric Equivalent
AT1206CRD0762KLYAGEO0AT1206CRD0762KL-ND€ 0,10751Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,14405€ 720,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,14405
Unit Price with VAT:€ 0,17574