Similar
Upgrade
Similar

AT1206CRD074K48L | |
|---|---|
DigiKey Part Number | AT1206CRD074K48L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206CRD074K48L |
Description | RES SMD 4.48KOHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.48 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206CRD074K48L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206WRD074K48L | YAGEO | 0 | RT1206WRD074K48L-ND | € 0,44426 | Similar |
| TNPW12064K48BEEA | Vishay Dale | 0 | TNPW12064K48BEEA-ND | € 0,16412 | Upgrade |
| PTN1206E4481BST1 | Vishay Dale Thin Film | 0 | PTN1206E4481BST1-ND | € 0,37968 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10751 | € 537,55 |
| Unit Price without VAT: | € 0,10751 |
|---|---|
| Unit Price with VAT: | € 0,13116 |




