
AT0805FRD07100RL | |
|---|---|
DigiKey Part Number | 13-AT0805FRD07100RLTR-ND - Tape & Reel (TR) 13-AT0805FRD07100RLCT-ND - Cut Tape (CT) 13-AT0805FRD07100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0805FRD07100RL |
Description | RES 100 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,15300 | € 1,53 |
| 25 | € 0,14160 | € 3,54 |
| 50 | € 0,13360 | € 6,68 |
| 100 | € 0,12630 | € 12,63 |
| 250 | € 0,11740 | € 29,35 |
| 500 | € 0,11126 | € 55,63 |
| 1 000 | € 0,10571 | € 105,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09040 | € 452,00 |
| 10 000 | € 0,08677 | € 867,70 |
| 15 000 | € 0,08484 | € 1 272,60 |
| 25 000 | € 0,08261 | € 2 065,25 |
| 35 000 | € 0,08126 | € 2 844,10 |
| 50 000 | € 0,07992 | € 3 996,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

