AT0805DRE0712KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: € 0,06291
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,05697
Datasheet

Similar


YAGEO
In Stock: 614
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,15937
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,15868
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,05819
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08409
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,51769
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: € 0,51769
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,04953
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01510
Datasheet
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE0712KL

DigiKey Part Number
AT0805DRE0712KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE0712KL
Description
RES SMD 12K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE0712KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRE0712KLYAGEO0RT0805BRE0712KL-ND€ 0,06291Similar
RT0805CRE0712KLYAGEO0RT0805CRE0712KL-ND€ 0,05697Similar
RT0805DRE0712KLYAGEO614311-2785-1-ND€ 0,08000Similar
RT0805WRE0712KLYAGEO0RT0805WRE0712KL-ND€ 0,15937Similar
AT0805BRD0712KLYAGEO0AT0805BRD0712KL-ND€ 0,15868Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,07510€ 375,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,07510
Unit Price with VAT:€ 0,09162