AT0603DRE07154KL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,06502
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,09261
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,02384
Datasheet
154 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603DRE07154KL

DigiKey Part Number
AT0603DRE07154KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0603DRE07154KL
Description
RES SMD 154K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
154 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603DRE07154KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0603BRD07154KLYAGEO0AT0603BRD07154KL-ND€ 0,06502Parametric Equivalent
AT0603CRD07154KLYAGEO0AT0603CRD07154KL-ND€ 0,09261Parametric Equivalent
AT0603DRD07154KLYAGEO0AT0603DRD07154KL-ND€ 0,02384Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02312€ 115,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,02312
Unit Price with VAT:€ 0,02821