
AT0603DRD0754K9L | |
|---|---|
DigiKey Part Number | 13-AT0603DRD0754K9LTR-ND - Tape & Reel (TR) 13-AT0603DRD0754K9LCT-ND - Cut Tape (CT) 13-AT0603DRD0754K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603DRD0754K9L |
Description | RES SMD 54.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603DRD0754K9L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03800 | € 0,38 |
| 25 | € 0,03560 | € 0,89 |
| 50 | € 0,03360 | € 1,68 |
| 100 | € 0,03170 | € 3,17 |
| 250 | € 0,02940 | € 7,35 |
| 500 | € 0,02780 | € 13,90 |
| 1 000 | € 0,02633 | € 26,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02228 | € 111,40 |
| 10 000 | € 0,02127 | € 212,70 |
| 15 000 | € 0,02074 | € 311,10 |
| 25 000 | € 0,02011 | € 502,75 |
| 35 000 | € 0,01973 | € 690,55 |
| 50 000 | € 0,01935 | € 967,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

