
AT0603BRE072KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRE072KLTR-ND - Tape & Reel (TR) 13-AT0603BRE072KLCT-ND - Cut Tape (CT) 13-AT0603BRE072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRE072KL |
Description | RES 2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRE072KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603BRD072KL | YAGEO | 8 233 | YAG2112CT-ND | € 0,14000 | Parametric Equivalent |
| RP0603BRD072KL | YAGEO | 474 | 13-RP0603BRD072KLCT-ND | € 0,11000 | Parametric Equivalent |
| RP0603BRE072KL | YAGEO | 3 757 | 13-RP0603BRE072KLCT-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,11900 | € 1,19 |
| 25 | € 0,11000 | € 2,75 |
| 50 | € 0,10380 | € 5,19 |
| 100 | € 0,09820 | € 9,82 |
| 250 | € 0,09116 | € 22,79 |
| 500 | € 0,08638 | € 43,19 |
| 1 000 | € 0,08202 | € 82,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06999 | € 349,95 |
| 10 000 | € 0,06711 | € 671,10 |
| 15 000 | € 0,06558 | € 983,70 |
| 25 000 | € 0,06381 | € 1 595,25 |
| 35 000 | € 0,06274 | € 2 195,90 |
| 50 000 | € 0,06167 | € 3 083,50 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

