Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0603BRE072K43L | |
|---|---|
DigiKey Part Number | 13-AT0603BRE072K43LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0603BRE072K43L |
Description | RES CHIP 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRE072K43L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-2431-B-T5 | Susumu | 0 | RG1608N-2431-B-T5-ND | € 0,18129 | Parametric Equivalent |
| RG1608N-2431-P-T1 | Susumu | 0 | RG1608N-2431-P-T1-ND | € 0,33540 | Parametric Equivalent |
| RG1608N-2431-W-T1 | Susumu | 0 | RG1608N-2431-W-T1-ND | € 0,30224 | Parametric Equivalent |
| RG1608N-2431-W-T5 | Susumu | 0 | RG1608N-2431-W-T5-ND | € 0,22029 | Parametric Equivalent |
| RG1608P-2431-P-T1 | Susumu | 0 | RG1608P-2431-P-T1-ND | € 0,20817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07073 | € 353,65 |
| Unit Price without VAT: | € 0,07073 |
|---|---|
| Unit Price with VAT: | € 0,08629 |



