
AT0603BRD07499RL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD07499RLTR-ND - Tape & Reel (TR) 13-AT0603BRD07499RLCT-ND - Cut Tape (CT) 13-AT0603BRD07499RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD07499RL |
Description | RES SMD 499 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD07499RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,12400 | € 1,24 |
| 25 | € 0,11520 | € 2,88 |
| 50 | € 0,10880 | € 5,44 |
| 100 | € 0,10280 | € 10,28 |
| 250 | € 0,09548 | € 23,87 |
| 500 | € 0,09044 | € 45,22 |
| 1 000 | € 0,08588 | € 85,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,07331 | € 366,55 |
| 10 000 | € 0,07031 | € 703,10 |
| 15 000 | € 0,06872 | € 1 030,80 |
| 25 000 | € 0,06687 | € 1 671,75 |
| 35 000 | € 0,06575 | € 2 301,25 |
| 50 000 | € 0,06464 | € 3 232,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,17080 |

