
AT0402FRE073K3L | |
|---|---|
DigiKey Part Number | 13-AT0402FRE073K3LTR-ND - Tape & Reel (TR) 13-AT0402FRE073K3LCT-ND - Cut Tape (CT) 13-AT0402FRE073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE073K3L |
Description | RES 3.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE073K3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,02400 | € 0,60 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,02160 | € 2,16 |
| 250 | € 0,02004 | € 5,01 |
| 500 | € 0,01892 | € 9,46 |
| 1 000 | € 0,01790 | € 17,90 |
| 5 000 | € 0,01586 | € 79,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01441 | € 144,10 |
| 20 000 | € 0,01378 | € 275,60 |
| 30 000 | € 0,01345 | € 403,50 |
| 50 000 | € 0,01306 | € 653,00 |
| 70 000 | € 0,01282 | € 897,40 |
| 100 000 | € 0,01259 | € 1 259,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

