
AT0402FRE0733R2L | |
|---|---|
DigiKey Part Number | YAG2106TR-ND - Tape & Reel (TR) YAG2106CT-ND - Cut Tape (CT) YAG2106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402FRE0733R2L |
Description | RES SMD 33.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402FRE0733R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02440 | € 0,61 |
| 50 | € 0,02300 | € 1,15 |
| 100 | € 0,02190 | € 2,19 |
| 250 | € 0,02028 | € 5,07 |
| 500 | € 0,01916 | € 9,58 |
| 1 000 | € 0,01812 | € 18,12 |
| 5 000 | € 0,01606 | € 80,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01459 | € 145,90 |
| 20 000 | € 0,01395 | € 279,00 |
| 30 000 | € 0,01361 | € 408,30 |
| 50 000 | € 0,01322 | € 661,00 |
| 70 000 | € 0,01298 | € 908,60 |
| 100 000 | € 0,01275 | € 1 275,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

