AT0402DRE0784K5L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08504
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08170
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08504
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,03313
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,13213
Datasheet
84.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRE0784K5L

DigiKey Part Number
AT0402DRE0784K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0402DRE0784K5L
Description
RES SMD 84.5KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
84.5 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRE0784K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0784K5LYAGEO0AT0402BRD0784K5L-ND€ 0,08504Parametric Equivalent
AT0402BRE0784K5LYAGEO013-AT0402BRE0784K5L-ND€ 0,08170Parametric Equivalent
AT0402CRD0784K5LYAGEO0AT0402CRD0784K5L-ND€ 0,08504Parametric Equivalent
AT0402DRD0784K5LYAGEO0AT0402DRD0784K5L-ND€ 0,03313Parametric Equivalent
CPF-A-0402B84K5E1TE Connectivity Passive Product0CPF-A-0402B84K5E1-ND€ 0,13213Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,02742€ 274,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,02742
Unit Price with VAT:€ 0,03345