Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0402DRE0771R5L | |
|---|---|
DigiKey Part Number | AT0402DRE0771R5L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0402DRE0771R5L |
Description | RES SMD 71.5 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 71.5 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRE0771R5L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD0771R5L | YAGEO | 0 | AT0402BRD0771R5L-ND | € 0,08504 | Parametric Equivalent |
| AT0402CRD0771R5L | YAGEO | 0 | AT0402CRD0771R5L-ND | € 0,08504 | Parametric Equivalent |
| AT0402DRD0771R5L | YAGEO | 0 | AT0402DRD0771R5L-ND | € 0,03313 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02742 | € 274,20 |
| Unit Price without VAT: | € 0,02742 |
|---|---|
| Unit Price with VAT: | € 0,03345 |


