AT0402DRE0768K1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08504
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,08504
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,03313
Datasheet
68.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402DRE0768K1L

DigiKey Part Number
AT0402DRE0768K1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0402DRE0768K1L
Description
RES SMD 68.1KOHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68.1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402DRE0768K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0402BRD0768K1LYAGEO0AT0402BRD0768K1L-ND€ 0,08504Parametric Equivalent
AT0402CRD0768K1LYAGEO0AT0402CRD0768K1L-ND€ 0,08504Parametric Equivalent
AT0402DRD0768K1LYAGEO0AT0402DRD0768K1L-ND€ 0,03313Parametric Equivalent
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
10 000€ 0,02742€ 274,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,02742
Unit Price with VAT:€ 0,03345