Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AT0402DRD07681RL | |
|---|---|
DigiKey Part Number | YAG4137TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT0402DRD07681RL |
Description | RES SMD 681 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 681 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402DRD07681RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0402BRD07681RL | YAGEO | 0 | AT0402BRD07681RL-ND | € 0,08504 | Parametric Equivalent |
| AT0402CRD07681RL | YAGEO | 0 | AT0402CRD07681RL-ND | € 0,08504 | Parametric Equivalent |
| MCS0402UD6810BE100 | Vishay | 0 | MCS0402UD6810BE100-ND | € 0,41879 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,03313 | € 331,30 |
| Unit Price without VAT: | € 0,03313 |
|---|---|
| Unit Price with VAT: | € 0,04042 |



