
AT0402BRD0719K1L | |
|---|---|
DigiKey Part Number | 13-AT0402BRD0719K1LTR-ND - Tape & Reel (TR) 13-AT0402BRD0719K1LCT-ND - Cut Tape (CT) 13-AT0402BRD0719K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0402BRD0719K1L |
Description | RES SMD 19.1KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0402BRD0719K1L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,14000 | € 1,40 |
| 25 | € 0,13000 | € 3,25 |
| 50 | € 0,12280 | € 6,14 |
| 100 | € 0,11590 | € 11,59 |
| 250 | € 0,10768 | € 26,92 |
| 500 | € 0,10206 | € 51,03 |
| 1 000 | € 0,09694 | € 96,94 |
| 5 000 | € 0,08698 | € 434,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07948 | € 794,80 |
| 20 000 | € 0,07652 | € 1 530,40 |
| 30 000 | € 0,07496 | € 2 248,80 |
| 50 000 | € 0,07315 | € 3 657,50 |
| 70 000 | € 0,07206 | € 5 044,20 |
| 100 000 | € 0,07126 | € 7 126,00 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

