Upgrade
Direct
Similar
Similar
Similar
Similar
Similar

AR1206FR-0748R7L | |
|---|---|
DigiKey Part Number | AR1206FR-0748R7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR1206FR-0748R7L |
Description | RES SMD 48.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR1206FR-0748R7L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1206FR-0748R7L | YAGEO | 0 | AC1206FR-0748R7L-ND | € 0,01012 | Upgrade |
| CR1206-FX-48R7ELF | Bourns Inc. | 0 | CR1206-FX-48R7ELF-ND | € 0,00742 | Direct |
| CRCW120648R7FKEA | Vishay Dale | 17 705 | 541-CRCW120648R7FKEACT-ND | € 0,09000 | Similar |
| CRCW120648R7FKEAHP | Vishay Dale | 0 | CRCW120648R7FKEAHP-ND | € 0,05016 | Similar |
| CRCW120648R7FKTA | Vishay Dale | 0 | CRCW120648R7FKTA-ND | € 0,02032 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,08513 | € 425,65 |
| Unit Price without VAT: | € 0,08513 |
|---|---|
| Unit Price with VAT: | € 0,10386 |






