Upgrade
Similar
Similar
Similar

AR0805FR-075R9L | |
|---|---|
DigiKey Part Number | AR0805FR-075R9L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0805FR-075R9L |
Description | RES SMD 5.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0805FR-075R9L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA0805FR-075R9L | YAGEO | 0 | AA0805FR-075R9L-ND | € 0,01551 | Upgrade |
| SR0805FR-7W5R9L | YAGEO | 0 | SR0805FR-7W5R9L-ND | € 0,06471 | Similar |
| CRCW08055R90FNEA | Vishay Dale | 0 | 541-5.90CTR-ND | € 0,01109 | Similar |
| CRCW08055R90FNTA | Vishay Dale | 0 | CRCW08055R90FNTA-ND | € 0,01525 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06877 | € 343,85 |
| Unit Price without VAT: | € 0,06877 |
|---|---|
| Unit Price with VAT: | € 0,08390 |




