Direct
Similar
Similar

AR0402FR-071M65L | |
|---|---|
DigiKey Part Number | AR0402FR-071M65L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR0402FR-071M65L |
Description | RES SMD 1.65M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.65 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AR0402FR-071M65L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-071M65L | YAGEO | 71 957 | 13-RC0402FR-071M65LCT-ND | € 0,08000 | Direct |
| CRCW04021M65FKED | Vishay Dale | 52 222 | 541-1.65MLCT-ND | € 0,08000 | Similar |
| CRCW04021M65FKTD | Vishay Dale | 0 | CRCW04021M65FKTD-ND | € 0,01833 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,04771 | € 477,10 |
| Unit Price without VAT: | € 0,04771 |
|---|---|
| Unit Price with VAT: | € 0,05821 |



