0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQ0402BRNPO9BNR80

DigiKey Part Number
13-AQ0402BRNPO9BNR80TR-ND - Tape & Reel (TR)
13-AQ0402BRNPO9BNR80CT-ND - Cut Tape (CT)
13-AQ0402BRNPO9BNR80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ0402BRNPO9BNR80
Description
CAP CER 0.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402BRNPO9BNR80YAGEO8 57313-AC0402BRNPO9BNR80CT-ND€ 0,10000Parametric Equivalent
CBR04C808B5GACAUTOKEMET13 304399-CBR04C808B5GACAUTOCT-ND€ 0,14000Parametric Equivalent
GCM1555C1HR80BA16DMurata Electronics18 203490-GCM1555C1HR80BA16DCT-ND€ 0,08000Parametric Equivalent
GCQ1555C1HR80BB01DMurata Electronics9 840490-GCQ1555C1HR80BB01DCT-ND€ 0,17000Parametric Equivalent
In-Stock: 9 865
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,19000€ 0,19
10€ 0,10700€ 1,07
50€ 0,07640€ 3,82
100€ 0,06720€ 6,72
500€ 0,05146€ 25,73
1 000€ 0,04662€ 46,62
2 500€ 0,04152€ 103,80
5 000€ 0,03844€ 192,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,03420€ 342,00
20 000€ 0,03222€ 644,40
30 000€ 0,03123€ 936,90
50 000€ 0,03013€ 1 506,50
70 000€ 0,02949€ 2 064,30
100 000€ 0,02887€ 2 887,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,19000
Unit Price with VAT:€ 0,23180