45.3 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA500FB-45R3

DigiKey Part Number
AHA500FB-45R3-ND
Manufacturer
Manufacturer Product Number
AHA500FB-45R3
Description
RESISTOR CHASSIS MOUNT 45.3 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
45.3 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.591" L x 0.650" W (15.00mm x 16.50mm)
Resistance
45.3 Ohms
Height - Seated (Max)
0.358" (9.10mm)
Tolerance
±1%
Lead Style
Solder Lugs
Power (Watts)
5W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1 080€ 0,77274€ 834,56
Unit Price without VAT:€ 0,77274
Unit Price with VAT:€ 0,94274