
AF2512JK-0782KL | |
|---|---|
DigiKey Part Number | 13-AF2512JK-0782KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF2512JK-0782KL |
Description | RES CHIP 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.67mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09042 | € 361,68 |
| Unit Price without VAT: | € 0,09042 |
|---|---|
| Unit Price with VAT: | € 0,11031 |

