Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AF2010JK-0710KL | |
|---|---|
DigiKey Part Number | AF2010JK-0710KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF2010JK-0710KL |
Description | RES SMD 10K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF2010JK-0710KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010JK-0710KL | YAGEO | 41 455 | YAG3382CT-ND | € 0,16000 | Upgrade |
| AC2010FK-0710KL | YAGEO | 4 285 | YAG5487CT-ND | € 0,21000 | Similar |
| AC2010JK-0710KL | YAGEO | 3 929 | YAG4021CT-ND | € 0,21000 | Similar |
| RC2010FK-0710KL | YAGEO | 15 686 | 13-RC2010FK-0710KLCT-ND | € 0,20000 | Similar |
| CRCW201010K0FKEF | Vishay Dale | 3 993 | 541-10.0KACCT-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06922 | € 276,88 |
| Unit Price without VAT: | € 0,06922 |
|---|---|
| Unit Price with VAT: | € 0,08445 |








