
AF164-JR-0751RL | |
|---|---|
DigiKey Part Number | 13-AF164-JR-0751RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF164-JR-0751RL |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 63mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 51 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Supplier Device Package 1206 |
Number of Resistors 4 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Pins 8 | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02152 | € 107,60 |
| Unit Price without VAT: | € 0,02152 |
|---|---|
| Unit Price with VAT: | € 0,02625 |

