2k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF122-JR-072KL

DigiKey Part Number
13-AF122-JR-072KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF122-JR-072KL
Description
RESISTOR CHIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2k Ohm ±5% 63mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
63mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Applications
DDRAM, SDRAM
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0404 (1010 Metric), Convex
Resistance (Ohms)
2k
Supplier Device Package
0404
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.016" (0.40mm)
Number of Pins
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01512€ 151,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,01512
Unit Price with VAT:€ 0,01845