
AF1210JR-071ML | |
|---|---|
DigiKey Part Number | 13-AF1210JR-071MLTR-ND - Tape & Reel (TR) 13-AF1210JR-071MLCT-ND - Cut Tape (CT) 13-AF1210JR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1210JR-071ML |
Description | RES SMD 1M OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1210JR-071ML Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,07760 | € 1,94 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,05720 | € 5,72 |
| 250 | € 0,04816 | € 12,04 |
| 500 | € 0,04298 | € 21,49 |
| 1 000 | € 0,03886 | € 38,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03046 | € 152,30 |
| 10 000 | € 0,02865 | € 286,50 |
| 15 000 | € 0,02777 | € 416,55 |
| 25 000 | € 0,02682 | € 670,50 |
| 35 000 | € 0,02627 | € 919,45 |
| 50 000 | € 0,02576 | € 1 288,00 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

