
AF1206JR-07820RL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-07820RLTR-ND - Tape & Reel (TR) 13-AF1206JR-07820RLCT-ND - Cut Tape (CT) 13-AF1206JR-07820RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-07820RL |
Description | RES 820 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,05300 | € 0,53 |
| 25 | € 0,04040 | € 1,01 |
| 50 | € 0,03360 | € 1,68 |
| 100 | € 0,02840 | € 2,84 |
| 250 | € 0,02308 | € 5,77 |
| 500 | € 0,02004 | € 10,02 |
| 1 000 | € 0,01764 | € 17,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01304 | € 65,20 |
| 10 000 | € 0,01199 | € 119,90 |
| 15 000 | € 0,01148 | € 172,20 |
| 25 000 | € 0,01093 | € 273,25 |
| 35 000 | € 0,01062 | € 371,70 |
| 50 000 | € 0,01032 | € 516,00 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

