
AF0603JR-0720ML | |
|---|---|
DigiKey Part Number | 13-AF0603JR-0720MLTR-ND - Tape & Reel (TR) 13-AF0603JR-0720MLCT-ND - Cut Tape (CT) 13-AF0603JR-0720MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0720ML |
Description | RES SMD 20M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-0720ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,07600 | € 0,76 |
| 25 | € 0,05960 | € 1,49 |
| 50 | € 0,05040 | € 2,52 |
| 100 | € 0,04310 | € 4,31 |
| 250 | € 0,03580 | € 8,95 |
| 500 | € 0,03160 | € 15,80 |
| 1 000 | € 0,02827 | € 28,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02167 | € 108,35 |
| 10 000 | € 0,02021 | € 202,10 |
| 15 000 | € 0,01951 | € 292,65 |
| 25 000 | € 0,01874 | € 468,50 |
| 35 000 | € 0,01830 | € 640,50 |
| 50 000 | € 0,01788 | € 894,00 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |

