
AF0603FR-072RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-072RLTR-ND - Tape & Reel (TR) 13-AF0603FR-072RLCT-ND - Cut Tape (CT) 13-AF0603FR-072RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-072RL |
Description | RES 2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,03400 | € 0,85 |
| 50 | € 0,02800 | € 1,40 |
| 100 | € 0,02350 | € 2,35 |
| 250 | € 0,01888 | € 4,72 |
| 500 | € 0,01626 | € 8,13 |
| 1 000 | € 0,01420 | € 14,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01032 | € 51,60 |
| 10 000 | € 0,00942 | € 94,20 |
| 15 000 | € 0,00899 | € 134,85 |
| 25 000 | € 0,00851 | € 212,75 |
| 35 000 | € 0,00824 | € 288,40 |
| 50 000 | € 0,00799 | € 399,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

