
AF0603FR-070RL | |
|---|---|
DigiKey Part Number | 13-AF0603FR-070RLTR-ND - Tape & Reel (TR) 13-AF0603FR-070RLCT-ND - Cut Tape (CT) 13-AF0603FR-070RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603FR-070RL |
Description | RES CHIP 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS06J000CT | Cal-Chip Electronics, Inc. | 9 010 | 4713-CAS06J000CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01620 | € 0,81 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01032 | € 2,58 |
| 500 | € 0,00866 | € 4,33 |
| 1 000 | € 0,00740 | € 7,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00538 | € 26,90 |
| 10 000 | € 0,00480 | € 48,00 |
| 15 000 | € 0,00452 | € 67,80 |
| 25 000 | € 0,00421 | € 105,25 |
| 35 000 | € 0,00404 | € 141,40 |
| 50 000 | € 0,00387 | € 193,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

