75 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0402JR-0775RL

DigiKey Part Number
13-AF0402JR-0775RLTR-ND - Tape & Reel (TR)
13-AF0402JR-0775RLCT-ND - Cut Tape (CT)
13-AF0402JR-0775RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0402JR-0775RL
Description
RES SMD 75 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0402JR-0775RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.015" (0.37mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0402FR-0775RLYAGEO3 78713-AF0402FR-0775RLCT-ND€ 0,08000Parametric Equivalent
In-Stock: 4 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02600€ 0,26
25€ 0,01960€ 0,49
50€ 0,01580€ 0,79
100€ 0,01290€ 1,29
250€ 0,01012€ 2,53
500€ 0,00852€ 4,26
1 000€ 0,00726€ 7,26
5 000€ 0,00527€ 26,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00443€ 44,30
20 000€ 0,00400€ 80,00
30 000€ 0,00379€ 113,70
50 000€ 0,00357€ 178,50
70 000€ 0,00344€ 240,80
100 000€ 0,00332€ 332,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760