Parametric Equivalent
Parametric Equivalent

AF0402JR-0743KL | |
|---|---|
DigiKey Part Number | AF0402JR-0743KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0743KL |
Description | RES SMD 43K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 43 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0743KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0402FT43K0 | Stackpole Electronics Inc | 0 | 738-RMCA0402FT43K0-ND | € 0,00386 | Parametric Equivalent |
| RMCA0402FT43K0-UP | Stackpole Electronics Inc | 0 | 738-RMCA0402FT43K0-UP-ND | € 0,00876 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00443 | € 44,30 |
| Unit Price without VAT: | € 0,00443 |
|---|---|
| Unit Price with VAT: | € 0,00540 |


