
AF0402JR-07120RL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-07120RLTR-ND - Tape & Reel (TR) 13-AF0402JR-07120RLCT-ND - Cut Tape (CT) 13-AF0402JR-07120RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-07120RL |
Description | RES SMD 120 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-07120RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02600 | € 0,26 |
| 25 | € 0,01960 | € 0,49 |
| 50 | € 0,01580 | € 0,79 |
| 100 | € 0,01290 | € 1,29 |
| 250 | € 0,01012 | € 2,53 |
| 500 | € 0,00852 | € 4,26 |
| 1 000 | € 0,00726 | € 7,26 |
| 5 000 | € 0,00527 | € 26,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00443 | € 44,30 |
| 20 000 | € 0,00400 | € 80,00 |
| 30 000 | € 0,00379 | € 113,70 |
| 50 000 | € 0,00357 | € 178,50 |
| 70 000 | € 0,00344 | € 240,80 |
| 100 000 | € 0,00332 | € 332,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

