Upgrade
Direct
Similar
Similar
Similar

AF0402FR-0714RL | |
|---|---|
DigiKey Part Number | AF0402FR-0714RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0402FR-0714RL |
Description | RES SMD 14 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-0714RL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0402FR-0714RL | YAGEO | 77 079 | YAG2987CT-ND | € 0,08000 | Upgrade |
| CR0402-FX-14R0GLF | Bourns Inc. | 19 900 | 118-CR0402-FX-14R0GLFCT-ND | € 0,08000 | Direct |
| CRCW040214R0FKED | Vishay Dale | 15 062 | 541-14.0LCT-ND | € 0,08000 | Similar |
| CRCW040214R0FKTD | Vishay Dale | 9 075 | 541-CRCW040214R0FKTDCT-ND | € 0,14000 | Similar |
| RMCF0402FT14R0 | Stackpole Electronics Inc | 0 | RMCF0402FT14R0CT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00675 | € 67,50 |
| Unit Price without VAT: | € 0,00675 |
|---|---|
| Unit Price with VAT: | € 0,00824 |





