Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AF0201JR-073K6L | |
|---|---|
DigiKey Part Number | AF0201JR-073K6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0201JR-073K6L |
Description | RES SMD 3.6K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-073K6L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0201FR-073K6L | YAGEO | 2 369 | 13-AC0201FR-073K6LCT-ND | € 0,08000 | Similar |
| AC0201JR-073K6L | YAGEO | 0 | AC0201JR-073K6L-ND | € 0,00542 | Similar |
| RC0201DR-073K6L | YAGEO | 0 | RC0201DR-073K6L-ND | € 0,01871 | Similar |
| CRCW02013K60FNED | Vishay Dale | 5 682 | 541-CRCW02013K60FNEDCT-ND | € 0,08000 | Similar |
| CRCW02013K60JNED | Vishay Dale | 0 | CRCW02013K60JNED-ND | € 0,00400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01199 | € 119,90 |
| Unit Price without VAT: | € 0,01199 |
|---|---|
| Unit Price with VAT: | € 0,01463 |








