
AE0603BR-07300KL | |
|---|---|
DigiKey Part Number | 13-AE0603BR-07300KLTR-ND - Tape & Reel (TR) 13-AE0603BR-07300KLCT-ND - Cut Tape (CT) 13-AE0603BR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AE0603BR-07300KL |
Description | RES 300K OHM 0.1% 1/5W 0603 AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,14100 | € 1,41 |
| 25 | € 0,11440 | € 2,86 |
| 50 | € 0,09900 | € 4,95 |
| 100 | € 0,08680 | € 8,68 |
| 250 | € 0,07460 | € 18,65 |
| 500 | € 0,06756 | € 33,78 |
| 1 000 | € 0,06198 | € 61,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05305 | € 265,25 |
| 10 000 | € 0,05044 | € 504,40 |
| 15 000 | € 0,04917 | € 737,55 |
| 25 000 | € 0,04779 | € 1 194,75 |
| 35 000 | € 0,04700 | € 1 645,00 |
| 50 000 | € 0,04626 | € 2 313,00 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31720 |

