
AC2512FK-7W301KL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-7W301KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-7W301KL |
Description | RES 301K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 301 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08451 | € 338,04 |
| Unit Price without VAT: | € 0,08451 |
|---|---|
| Unit Price with VAT: | € 0,10310 |

