
AC2512FK-7W18KL | |
|---|---|
DigiKey Part Number | 13-AC2512FK-7W18KLTR-ND - Tape & Reel (TR) 13-AC2512FK-7W18KLCT-ND - Cut Tape (CT) 13-AC2512FK-7W18KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-7W18KL |
Description | RES 18K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,20700 | € 2,07 |
| 25 | € 0,17080 | € 4,27 |
| 50 | € 0,15040 | € 7,52 |
| 100 | € 0,13410 | € 13,41 |
| 250 | € 0,11756 | € 29,39 |
| 500 | € 0,10800 | € 54,00 |
| 1 000 | € 0,10042 | € 100,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,08451 | € 338,04 |
| 8 000 | € 0,08091 | € 647,28 |
| 12 000 | € 0,07915 | € 949,80 |
| 20 000 | € 0,07724 | € 1 544,80 |
| 28 000 | € 0,07615 | € 2 132,20 |
| 40 000 | € 0,07512 | € 3 004,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

