Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

AC2512FK-077K15L | |
|---|---|
DigiKey Part Number | AC2512FK-077K15L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC2512FK-077K15L |
Description | RES SMD 7.15K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-077K15L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-077K15L | YAGEO | 0 | RC2512FK-077K15L-ND | € 0,05116 | Upgrade |
| CRCW25127K15FKEG | Vishay Dale | 3 977 | 541-7.15KAFCT-ND | € 0,24000 | Upgrade |
| CRCW25127K15FKTG | Vishay Dale | 0 | CRCW25127K15FKTG-ND | € 0,12820 | Upgrade |
| ERJ-1TNF7151U | Panasonic Industry | 296 | PT7.15KAFCT-ND | € 0,68000 | Upgrade |
| RMCF2512FT7K15 | Stackpole Electronics Inc | 0 | RMCF2512FT7K15-ND | € 0,03802 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,07086 | € 283,44 |
| Unit Price without VAT: | € 0,07086 |
|---|---|
| Unit Price with VAT: | € 0,08645 |







