4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-074R7L

DigiKey Part Number
YAG5606TR-ND - Tape & Reel (TR)
YAG5606CT-ND - Cut Tape (CT)
YAG5606DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-074R7L
Description
RES SMD 4.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-074R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 827
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,25200€ 2,52
25€ 0,20960€ 5,24
50€ 0,18580€ 9,29
100€ 0,16680€ 16,68
250€ 0,14756€ 36,89
500€ 0,13648€ 68,24
1 000€ 0,12766€ 127,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10856€ 434,24
8 000€ 0,10437€ 834,96
12 000€ 0,10232€ 1 227,84
20 000€ 0,10011€ 2 002,20
28 000€ 0,09884€ 2 767,52
40 000€ 0,09764€ 3 905,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680