AC2010JK-07180RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 302
Unit Price: € 0,16000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,06922
Datasheet

Similar


YAGEO
In Stock: 6 081
Unit Price: € 0,20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,03525
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,10127
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,12589
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03134
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 4 000
Unit Price: € 0,32000
Datasheet
180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-07180RL

DigiKey Part Number
AC2010JK-07180RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AC2010JK-07180RL
Description
RES SMD 180 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-07180RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2010JK-07180RLYAGEO30213-RC2010JK-07180RLCT-ND€ 0,16000Upgrade
AF2010JK-07180RLYAGEO0AF2010JK-07180RL-ND€ 0,06922Similar
RC2010FK-07180RLYAGEO6 08113-RC2010FK-07180RLCT-ND€ 0,20000Similar
CRCW2010180RFKEFVishay Dale0CRCW2010180RFKEF-ND€ 0,03525Similar
CRCW2010180RFKTFVishay Dale0CRCW2010180RFKTF-ND€ 0,10127Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03640€ 145,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,03640
Unit Price with VAT:€ 0,04441