
AC2010FK-07162RL | |
|---|---|
DigiKey Part Number | YAG5492TR-ND - Tape & Reel (TR) YAG5492CT-ND - Cut Tape (CT) YAG5492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07162RL |
Description | RES SMD 162 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07162RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2010FK-07162RL | YAGEO | 3 985 | 13-RC2010FK-07162RLCT-ND | € 0,20000 | Upgrade |
| RK73H2HTTE1620F | KOA Speer Electronics, Inc. | 2 342 | 2019-RK73H2HTTE1620FCT-ND | € 0,23000 | Direct |
| CRCW2010162RFKEF | Vishay Dale | 515 | 541-162ACCT-ND | € 0,20000 | Upgrade |
| RMCF2010FT162R | Stackpole Electronics Inc | 3 900 | 738-RMCF2010FT162RCT-ND | € 0,19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03622 | € 144,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,08720 | € 2,18 |
| 50 | € 0,07480 | € 3,74 |
| 100 | € 0,06490 | € 6,49 |
| 250 | € 0,05504 | € 13,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,07100 | € 0,71 |
| 50 | € 0,06620 | € 3,31 |
| 100 | € 0,06150 | € 6,15 |
| 500 | € 0,04508 | € 22,54 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

